Analog DevicesADA4638-1ACPZ-RLOperational Amplifiers - Op Amps
Op Amp Single Precision Amplifier R-R O/P ±15V/30V 8-Pin LFCSP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | CSP |
Supplier Package | LFCSP |
8 |
EDA / CAD Models |