Analog DevicesADA4805-1ARJZ-R7Operational Amplifiers - Op Amps
Op Amp Single High Speed Amplifier R-R O/P ±5V/10V 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
High Speed Amplifier | |
High Speed Amplifier | |
1 | |
Rail to Rail Output | |
XFCB | |
0.125@5V | |
2.7 | |
3|5 | |
10 | |
±1.35 | |
±3 | |
±5 | |
0.47@5V | |
0.72@5V | |
0.52@5V | |
47@5V | |
Dual|Single | |
220@5V | |
5.9@5V | |
1.5 | |
109 | |
0.6@5V | |
100 | |
103 | |
95 to 105 | |
30 | |
82 | |
Yes | |
-40 | |
125 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.15 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
Increase functionality to your instrumentation with this voltage feedback amplifier ADA4805-1ARJZ-R7 OP amp from Analog Devices. Its typical dual supply voltage is ±3 V, with a minimum of ±1.35 V and maximum of ±5 V. This op amp has a temperature range of -40 °C to 125 °C. This device uses one or two power supplies. It has a single channel per chip.