Analog DevicesADA4817-1ACPZ-R7Operational Amplifiers - Op Amps
Op Amp Single Low Noise Amplifier ±5V/10V 8-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
8 | |
Lead Shape | No Lead |
Increase functionality to your instrumentation with this voltage feedback amplifier ADA4817-1ACPZ-R7 OP amp from Analog Devices. Its typical dual supply voltage is ±3 V, with a minimum of ±2.5 V and maximum of ±5 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device uses one or two power supplies. It has a single channel per chip. This device is made with bicom technology.
EDA / CAD Models |