EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Low Noise Amplifier |
Manufacturer Type | Low Noise Amplifier |
Number of Channels per Chip | 1 |
Process Technology | BiFET |
Maximum Input Offset Voltage (mV) | 2.3@5V |
Minimum Single Supply Voltage (V) | 5 |
Typical Single Supply Voltage (V) | 9 |
Maximum Single Supply Voltage (V) | 10 |
Minimum Dual Supply Voltage (V) | ±2.5 |
Typical Dual Supply Voltage (V) | ±3 |
Maximum Dual Supply Voltage (V) | ±5 |
Typical Input Bias Current (uA) | 0.000002@5V |
Maximum Input Bias Current (uA) | 0.00002@5V |
Maximum Quiescent Current (mA) | 21@5V |
Typical Output Current (mA) | 55@5V |
Power Supply Type | Dual|Single |
Typical Slew Rate (V/us) | 320@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 4@5V |
Input Offset Voltage Drift (uV/°C) | 50 |
Typical Voltage Gain (dB) | 63 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0025@5V |
Minimum PSRR (dB) | 63 |
Minimum CMRR (dB) | 72 |
Minimum CMRR Range (dB) | 71 to 75 |
Typical Gain Bandwidth Product (MHz) | 410 |
Typical Settling Time (ns) | 11 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Supplier Temperature Grade | Extended Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 8 |
Lead Shape | No Lead |