EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Type | High Speed Amplifier |
Manufacturer Type | High Speed Amplifier |
Number of Channels per Chip | 2 |
Rail to Rail | Rail to Rail Output |
Maximum Input Offset Voltage (mV) | 3.4@5V |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 3|5|9 |
Maximum Single Supply Voltage (V) | 12 |
Minimum Dual Supply Voltage (V) | ±1.35 |
Typical Dual Supply Voltage (V) | ±3|±5 |
Maximum Dual Supply Voltage (V) | ±6 |
Maximum Input Offset Current (uA) | 0.02(Typ)@5V |
Maximum Input Bias Current (uA) | 3.9@5V |
Power Supply Type | Dual|Single |
Typical Slew Rate (V/us) | 200@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 10@5V |
Typical Voltage Gain (dB) | 107 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 2.5@5V |
Minimum PSRR (dB) | 82 |
Minimum CMRR (dB) | 86 |
Minimum CMRR Range (dB) | 85 to 90 |
Typical Gain Bandwidth Product (MHz) | 70 |
Typical Settling Time (ns) | 55 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
Pin Count | 8 |
Lead Shape | Gull-wing |