Analog DevicesADA4851-4YRUZ-RL7Operational Amplifiers - Op Amps
Op Amp Quad High Speed Amplifier R-R O/P ±6V/12V 14-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 4.4 mm |
Package Length | 5 mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
Commonly used in nearly all electronics today, this voltage feedback amplifier ADA4851-4YRUZ-RL7 OP amp from Analog Devices produces a large amount of gain. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.35 V and maximum of ±6 V. This op amp has a temperature range of -40 °C to 125 °C. This device uses one or two power supplies. It has 4 channels per chip.
EDA / CAD Models |