EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Number of Circuits | 3 |
Minimum Single Supply Voltage (V) | 2.65 |
Typical Single Supply Voltage (V) | 3 |
Maximum Single Supply Voltage (V) | 5 |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 14 |
Lead Shape | Gull-wing |
This general purpose amplifier ADA4853-3YRUZ OP amp from Analog Devices takes a differential voltage input and outputs an amplified voltage signal. This op amp has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has 3 channels per chip. This device uses a single power supply.