EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | High Speed Amplifier |
Manufacturer Type | High Speed Amplifier |
Number of Channels per Chip | 3 |
Maximum Input Offset Voltage (mV) | 14@5V |
Minimum Single Supply Voltage (V) | 3 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Input Bias Current (uA) | 2@5V |
Typical Output Current (mA) | 21@5V |
Power Supply Type | Single |
Typical Slew Rate (V/us) | 600@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 4@5V |
Typical Inverting Input Current Noise Density (pA/rtHz) | 9@5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 2@5V |
Minimum PSRR (dB) | 60(Max) |
Minimum CMRR (dB) | 54(Max) |
Minimum CMRR Range (dB) | 50 to 60 |
Typical Settling Time (ns) | 18 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Supplier Temperature Grade | Extended Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 16 |
Lead Shape | No Lead |