Analog DevicesADA4861-3YRZOperational Amplifiers - Op Amps
Op Amp Triple High Speed Amplifier ±6V/12V 14-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 8.75(Max) mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |
Does your project require any signal processing circuits, control circuits, or instrumentation? Then this current feedback amplifier ADA4861-3YRZ OP amp from Analog Devices will ensure you get the most versatility to implement them all! Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.5 V and maximum of ±6 V. This op amp has a temperature range of -40 °C to 105 °C. This device uses one or two power supplies. It has 3 channels per chip.
EDA / CAD Models |