Analog DevicesADA4891-3ARUZ-RLOperational Amplifiers - Op Amps
Op Amp Triple High Speed Amplifier R-R O/P ±2.75V/5.5V 14-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
High Speed Amplifier | |
High Speed Amplifier | |
3 | |
Rail to Rail Output | |
CMOS | |
CMOS | |
10@5V | |
2.7 | |
3|5 | |
5.5 | |
±1.35 | |
±2.75 | |
0.000002@5V | |
0.00005@5V | |
13.2(Typ)@5V | |
125@5V | |
Dual|Single | |
210@5V | |
9@5V | |
6(Typ) | |
83 | |
63(Typ) | |
88(Typ) | |
85 to 90 | |
105 | |
28 | |
No | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
If you need your circuit to amplify a voltage signal then this general purpose amplifier ADA4891-3ARUZ-RL OP amp from Analog Devices is perfect for you! This op amp has a temperature range of -40 °C to 125 °C. This device utilizes CMOS technology. It has 3 channels per chip. This device uses a single power supply.
EDA / CAD Models |