Analog DevicesADA4891-4ARZOperational Amplifiers - Op Amps
Op Amp Quad High Speed Amplifier R-R O/P ±2.75V/5.5V 14-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
High Speed Amplifier | |
High Speed Amplifier | |
4 | |
Rail to Rail Output | |
CMOS | |
CMOS | |
10@5V | |
2.7 | |
3|5 | |
5.5 | |
±1.35 | |
±2.75 | |
0.000002@5V | |
0.00005@5V | |
17.6(Typ)@5V | |
125@5V | |
Single|Dual | |
210@5V | |
9@5V | |
6(Typ) | |
83 | |
63(Typ) | |
88(Typ) | |
85 to 90 | |
105 | |
28 | |
No | |
-40 | |
125 | |
Extended | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 8.75(Max) mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |
Optimize your circuit with this general purpose amplifier ADA4891-4ARZ OP amp from Analog Devices by adding functionalities such as amplifying voltages and performing basic mathematical operations. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with CMOS technology. This device uses a single power supply. It has 4 channels per chip.
EDA / CAD Models |