Analog DevicesADA4897-2TRMZ-EPOperational Amplifiers - Op Amps
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V 10-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Low Power Amplifier | |
Low Power Amplifier | |
2 | |
Rail to Rail Output | |
0.5@5V | |
3 | |
5|9 | |
10 | |
±1.5 | |
±3 | |
±5 | |
0.6@5V | |
11@5V | |
17(Min)@5V | |
5.8@5V | |
70@5V | |
Dual|Single | |
100@5V | |
2.4@5V | |
110 | |
11@5V | |
96 | |
91 | |
90 to 95 | |
90 | |
95 | |
No | |
-55 | |
125 | |
Extended Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |
This voltage feedback amplifier ADA4897-2TRMZ-EP OP amp from Analog Devices takes a differential voltage input and outputs an amplified voltage signal. Its typical dual supply voltage is ±3 V, with a minimum of ±1.5 V and maximum of ±5 V. This op amp has a temperature range of -55 °C to 125 °C. This device uses one or two power supplies. It has 2 channels per chip.
EDA / CAD Models |