EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | High Speed Amplifier |
Manufacturer Type | High Speed Amplifier |
Number of Channels per Chip | 1 |
Process Technology | XFCB |
Maximum Input Offset Voltage (mV) | 0.21@5V |
Minimum Single Supply Voltage (V) | 4.5 |
Typical Single Supply Voltage (V) | 5|9 |
Maximum Single Supply Voltage (V) | 12 |
Minimum Dual Supply Voltage (V) | ±2.25 |
Typical Dual Supply Voltage (V) | ±3|±5 |
Maximum Dual Supply Voltage (V) | ±6 |
Maximum Input Offset Current (uA) | 0.7@±5V |
Maximum Input Bias Current (uA) | 12@5V |
Maximum Quiescent Current (mA) | 16@5V |
Power Supply Type | Dual|Single |
Typical Slew Rate (V/us) | 185@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 1@5V |
Input Offset Voltage Drift (uV/°C) | 5(Typ) |
Typical Voltage Gain (dB) | 80 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 5.2@5V |
Minimum PSRR (dB) | 84 |
Minimum CMRR (dB) | 90 |
Minimum CMRR Range (dB) | 90 to 95 |
Typical Gain Bandwidth Product (MHz) | 280 |
Typical Settling Time (ns) | 50 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N EP |
Pin Count | 8 |
Lead Shape | Gull-wing |