Analog DevicesADA4899-1YRDZOperational Amplifiers - Op Amps
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
High Speed Amplifier | |
High Speed Amplifier | |
1 | |
XFCB | |
0.21@5V | |
4.5 | |
5|9 | |
12 | |
±2.25 | |
±3|±5 | |
±6 | |
0.7@±5V | |
6@5V | |
12@5V | |
16@5V | |
Dual|Single | |
185@5V | |
1@5V | |
5(Typ) | |
80 | |
5.2@5V | |
84 | |
90 | |
90 to 95 | |
280 | |
50 | |
No | |
-40 | |
125 | |
Extended Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N EP |
8 | |
Lead Shape | Gull-wing |
Increase functionality to your instrumentation with this voltage feedback amplifier ADA4899-1YRDZ OP amp from Analog Devices. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.25 V and maximum of ±6 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device uses one or two power supplies.
EDA / CAD Models |