Analog Devices ADA4927-1YCP-EBZ Amplifier IC Development Boards and Kits
ADA4927-1YCP SP Amplifier Evaluation Board
Product Technical Specifications
Compliant | |
EAR99 | |
Unconfirmed | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
-
Dev Kit Description
Differential driver evaluation board makes it easy for designers to obtain quick performance results for their particular differential driver application circuits. The board layout is very flexible and allows for many circuit configurations, including traditional four-resistor circuits, circuits with two different feedback loops, circuits with input and output transformers, filters, and many others. Most resistors and capacitors use 0603 and 0508 packages. The evaluation board part number labeling does not contain any specific differential amplifier part number information because this is a universal evaluation board and can be used with any Analog Devices differential amplifier in a 16-lead, 3 mm × 3 mm LFCSP with a dedicated feedback pin. The board accommodates the ADA492x-1 and ADA493x-1 family of differential amplifiers.
-
Dev Kit Features
- Flexible board layout
- Accommodates the ADA492x-1 and ADA493x-1family of differential amplifiers
- Allows for various circuit configurations
- Enables quick breadboarding/prototyping
- Edge-mounted circuit configuration
- Easy connection to test equipment and other circuits
-
Dev Kit Additional Information
