Analog DevicesADA4930-2YCPZ-R2Special Purpose Amplifiers
SP Amp DIFF AMP Dual 5.5V 24-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
24 | |
Lead Shape | No Lead |
Do you need an electronic device to amplify audio signals in two channels? Then differential amplifier ADA4930-2YCPZ-R2 differential amplifier from Analog Devices is perfect for you! It has a differential output. This part has a temperature range of -40 °C to 105 °C. It has 2 channels per chip. This device uses a single power supply.
EDA / CAD Models |