Analog DevicesADA4932-2YCPZ-R2Special Purpose Amplifiers
SP Amp DIFF AMP Dual ±5.5V/11V 24-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
24 | |
Lead Shape | No Lead |
Use this differential amplifier ADA4932-2YCPZ-R2 differential amplifier from Analog Devices to compare signals. It has a differential output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.5 V and maximum of ±5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device uses one or two power supplies. It has 2 channels per chip.
EDA / CAD Models |