Analog DevicesADA4940-1ACPZ-R2Special Purpose Amplifiers
SP Amp DIFF AMP Single R-R O/P 7V 16-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Differential Amplifier | |
1 | |
1 | |
Rail to Rail Output | |
75 to 100 | |
99(Typ) | |
85 to 95 | |
86 | |
80 | |
Differential | |
46@5V | |
0.35@5V | |
7 | |
7 to 10 | |
3 | |
5 | |
7 | |
1.6(Min)@5V | |
50(Typ)@5V | |
-40 | |
125 | |
Tape and Reel | |
Single | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
16 | |
Lead Shape | No Lead |
This differential amplifier ADA4940-1ACPZ-R2 differential amplifier from Analog Devices will amplify an audio signal in two channels. It has a differential|rail to rail output. This part has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |