Analog DevicesADA4941-1YRZSpecial Purpose Amplifiers
SP Amp DIFF Line Driver Amp Single R-R O/P 12V 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
This differential line driver ADA4941-1YRZ differential amplifier from Analog Devices will amplify an audio signal in two channels. It has a differential|rail to rail output. This part has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |