Analog DevicesADA4950-1YCPZ-R2Special Purpose Amplifiers
SP Amp DIFF AMP Single ±5.5V/11V 16-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
16 | |
Lead Shape | No Lead |
Need to have an indication of current being drawn in parts of your circuit? Implement this differential amplifier ADA4950-1YCPZ-R2 differential amplifier from Analog Devices for current sensing features. It has a differential output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.5 V and maximum of ±5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device uses one or two power supplies. It has a single channel per chip.
EDA / CAD Models |