Analog DevicesADA4960-1ACPZ-R7Special Purpose Amplifiers
SP Amp DIFF AMP Single 5.25V 16-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
16 | |
Lead Shape | No Lead |
Think of Analog Devices' differential amplifier ADA4960-1ACPZ-R7 differential amplifier the next time you are receiving unwanted sound distortion within your project. It has a differential output. This part has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |