Analog DevicesADAQ23876BBCZData Acquisition Systems
Data Acquisition System Single ADC 16bit 100-Pin CSP-BGA Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
ADC | |
16 | |
>400 | |
Single|Dual | |
1 | |
Serial LVDS | |
4.75 | |
5 | |
5.25 | |
-0.95/4.75 | |
-1/5 | |
-1.05/5.25 | |
±1.2LSB | |
90.7(Typ) | |
-40 | |
85 | |
Tray | |
±0.025%FSR | |
Mounting | Surface Mount |
Package Height | 1.92 mm |
Package Width | 9 mm |
Package Length | 9 mm |
PCB changed | 100 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
100 | |
Lead Shape | Ball |