Analog DevicesADAQ4001BBCZ-RL13Data Acquisition Systems
Data Acquisition System Single ADC 16bit 49-Pin CSP-BGA T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
ADC | |
16 | |
Single | |
1 | |
Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire) | |
1.71 | |
1.8 | |
1.89 | |
±0.78LSB | |
95.6(Typ) | |
-40 | |
125 | |
Tape and Reel | |
±0.05%FSR | |
Mounting | Surface Mount |
Package Height | 1.98 mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 49 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
49 | |
Lead Shape | Ball |