Analog DevicesADAQ7988BCCZData Acquisition Systems
Data Acquisition System Single ADC 16bit 24-Pin LGA Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.98 mm |
Package Width | 4 mm |
Package Length | 5 mm |
PCB changed | 24 |
Standard Package Name | LGA |
Supplier Package | LGA |
24 |
EDA / CAD Models |