Top Searched
Analog DevicesADATE302-02BSVZData Conversion Misc
Integrated DCL 500000ksps 16bit 100-Pin TQFP EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | TQFP EP |
100 | |
Lead Shape | Gull-wing |
Convert data between different recognizable formats for your computer to read and analyze with this ADATE302-02BSVZ data conversion tool from Analog Devices. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. The component will be shipped in tray format.
EDA / CAD Models |