Analog DevicesADATE318BCPZData Conversion Misc
Integrated DCL 600000ksps 16bit 84-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.84 mm |
Package Width | 10 mm |
Package Length | 10 mm |
PCB changed | 84 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
84 | |
Lead Shape | No Lead |
EDA / CAD Models |