EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Type | General Purpose |
ADC/DAC Resolution (bit) | 24 |
Number of Channels | 2ADC / 2DAC |
Number of ADCs | 2 |
Number of DACs | 2 |
Number of ADC Inputs | 3 |
Number of DAC Outputs | 4 |
Sampling Rate (ksps) | 96 |
Signal to Noise Ratio (dB) | 100(Min) |
Total Harmonic Distortion Plus Noise (THD+N) (dB) | -90(Min) |
Interface Type | Serial (I2C, SPI) |
Minimum Operating Supply Voltage (V) | 1.8 |
Maximum Operating Supply Voltage (V) | 3.3 |
Power Supply Type | Analog|Digital |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 32 |
Lead Shape | No Lead |