Analog DevicesADAU1382BCPZ-R7Audio CODECs
Voiceband Audio Codec 2ADC / 2DAC Ch 32-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Voiceband | |
24 | |
2ADC / 2DAC | |
2 | |
2 | |
1 | |
1 | |
96 | |
105 | |
-90 | |
Serial (I2C, I2S, SPI) | |
1.8 | |
3.3 | |
3.65 | |
Analog|Digital | |
-25 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
32 | |
Lead Shape | No Lead |