EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.35 |
Automotive | Yes |
PPAP | Unknown |
Family Name | ADAU1452 |
Numeric and Arithmetic Format | Fixed-Point |
Data Bus Width (bit) | 32 |
Program Memory Type | Flash |
RAM Size | 160KB |
Programmability | Yes |
Interface Type | I2C/SPI |
ADC Channels | 6 |
ADC Resolution (bit) | 10 |
Device Input Clock Speed (MHz) | 294.912 |
USART | 0 |
UART | 0 |
USB | 0 |
SPI | 2 |
I2C | 2 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Minimum Operating Supply Voltage (V) | 2.97 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.63 |
Minimum High Level Output Voltage (V) | 3.09 |
Maximum High Level Output Voltage (V) | 3.3 |
Minimum Low Level Output Voltage (V) | 0 |
Maximum Low Level Output Voltage (V) | 0.26 |
Maximum Power Dissipation (mW) | 960 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 72 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 72 |
Lead Shape | No Lead |