Analog DevicesADAU1463WBCPZ150RLDigital Signal Processors - DSPs
DSP Fixed-Point/Floating-Point 32bit 150MHz 88-Pin LFCSP EP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.31.00.35 | |
Automotive | Yes |
PPAP | Unknown |
Fixed-Point|Floating-Point | |
32 | |
ROM | |
2KB | |
Yes | |
I2C/SPI | |
150 | |
0 | |
0 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1.14|2.97 | |
1.2|3.3 | |
1.62|3.63 | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.83 mm |
Package Width | 12 mm |
Package Length | 12 mm |
PCB changed | 88 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
88 | |
Lead Shape | No Lead |