Analog DevicesADAU1592ACPZ-RL7Audio Amplifiers
Audio Amp Speaker 2-CH Stereo 24W Class-D 48-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Speaker | |
Class-D | |
0.005%@6Ohm@1W | |
Differential | |
2-Channel Stereo | |
3|9 | |
15|3.3 | |
18|3.6 | |
65@15V/30@3.3V/4@3.3V | |
Triple | |
24x2@4Ohm | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
48 | |
Lead Shape | No Lead |
EDA / CAD Models |