EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Type | General Purpose |
ADC/DAC Resolution (bit) | 24 |
Number of Channels | 4ADC / 2DAC |
Number of ADCs | 4 |
Number of DACs | 2 |
Number of ADC Inputs | 4 |
Number of DAC Outputs | 2 |
Sampling Rate (ksps) | 192 |
Signal to Noise Ratio (dB) | 108 |
Total Harmonic Distortion Plus Noise (THD+N) (dB) | -96 |
Interface Type | Serial (I2C, I2S, SPI) |
Minimum Operating Supply Voltage (V) | 1.045|1.71 |
Typical Operating Supply Voltage (V) | 1.1|1.8 |
Maximum Operating Supply Voltage (V) | 1.98|3.63 |
Power Supply Type | Analog|Digital |
Maximum Power Dissipation (mW) | 15.5(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 40 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 40 |
Lead Shape | No Lead |