Analog DevicesADAU1850BCBZRLAudio CODECs
General Purpose Audio Codec 3ADC / 1DAC Ch 28-Pin WLCSP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
24 | |
3ADC / 1DAC | |
3 | |
1 | |
3 | |
2 | |
102 | |
-78 | |
I2C/SPI/UART | |
1.71 | |
1.8 | |
1.98 | |
Analog | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.3 |
Package Width | 1.76 |
Package Length | 2.96 |
PCB changed | 28 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
28 |