Analog DevicesADAU7002ACBZ-R7Data Conversion Misc
TDM Conversion 96ksps 8-Pin WLCSP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
TDM Conversion | |
96 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.3 |
Package Width | 0.76 |
Package Length | 1.56 |
PCB changed | 8 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
8 | |
Lead Shape | Ball |
ADAU7002ACBZ-R7 data conversion tools from Analog Devices lets you quickly convert computer data from one format to another! This part has a temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
EDA / CAD Models |