Top Searched
Analog DevicesADAU7002ACBZ-RLData Conversion Misc
TDM Conversion 96ksps 8-Pin WLCSP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
TDM Conversion | |
96 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.3 mm |
Package Width | 0.76 mm |
Package Length | 1.56 mm |
PCB changed | 8 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
8 | |
Lead Shape | Ball |
Need to change the format of your computer data? Convert it using ADAU7002ACBZ-RL data conversion tools from Analog Devices. This part has a temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
EDA / CAD Models |