Analog DevicesADBF533WBBZ506Digital Signal Processors - DSPs
DSP Fixed-Point 16bit 533MHz 169-Pin BGA
Compliant | |
3A991.a.2 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
ADSP-BF53x | |
Modified Harvard | |
Fixed-Point | |
16 | |
ROMLess | |
1KB | |
148KB | |
No | |
SPI/UART | |
16 | |
533 | |
0 | |
1 | |
0 | |
1 | |
0 | |
0 | |
0 | |
0 | |
0.8|0.95|1.75 | |
1.2|1.8|2.5|3.3 | |
1.45|3.6 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.73 |
Package Width | 19 |
Package Length | 19 |
PCB changed | 169 |
Standard Package Name | BGA |
Supplier Package | BGA |
169 | |
Lead Shape | Ball |