Analog DevicesADBF539WBBCZ505Digital Signal Processors - DSPs
DSP Fixed-Point 16bit 533MHz 316-Pin CSP-BGA
Compliant | |
3A991a.2. | |
Unconfirmed | |
8542.31.00.35 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.65(Min) |
Package Width | 17 |
Package Length | 17 |
PCB changed | 316 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
316 | |
Lead Shape | Ball |
You'll be blown away with how fast this ADBF539WBBCZ505 digital signal processor from Analog Devices can change your analog signals to digital.