Analog DevicesADBF544WBBCZ502Digital Signal Processors - DSPs
DSP Fixed-Point 16bit 533MHz 400-Pin CSP-BGA
Compliant | |
5A992.c | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
ADSP-BF54x | |
Modified Harvard | |
Fixed-Point | |
16 | |
ROMLess | |
132KB | |
No | |
CAN/I2C/SPI/UART | |
152 | |
533 | |
0 | |
3 | |
0 | |
2 | |
2 | |
0 | |
2 | |
0 | |
0.9|1|1.14|2.25|2.7 | |
2.5|3.3 | |
1.31|1.38|1.43|2.75|3.6 | |
2.4 | |
0.4 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.26 |
Package Width | 17 |
Package Length | 17 |
PCB changed | 400 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
400 | |
Lead Shape | Ball |