Reduced Price
Analog DevicesADBF608WCBCZ502RLDigital Signal Processors - DSPs
DSP 500MHz Automotive AEC-Q100 349-Pin CSP-BGA T/R
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.01 | |
Automotive | Yes |
PPAP | Unknown |
ADSP-BF60x | |
Modified Harvard | |
ROM | |
32KB | |
256KB | |
Yes | |
CAN/I2C/SPI/UART/USB | |
112 | |
Single | |
500 | |
0 | |
2 | |
1 | |
2 | |
2 | |
0 | |
1 | |
0 | |
1.19|1.7|3.13 | |
1.25|1.8|3.3 | |
1.32|1.9|3.47 | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.01 |
Package Width | 19 |
Package Length | 19 |
PCB changed | 349 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
349 | |
Lead Shape | Ball |