Analog Devices ADBF703WCBCZ410 Digital Signal Processors - DSPs
DSP 16bit/32bit 400MHz 184-Pin CSP-BGA
Product Technical Specifications
Compliant | |
5A992.c | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
ADSP-BF70x | |
Modified Harvard | |
16|32 | |
ROM | |
512KB | |
256KB | |
CAN/I2C/SPI/UART/USB | |
47 | |
Single | |
4 | |
12 | |
400 | |
0 | |
2 | |
1 | |
4 | |
1 | |
0 | |
2 | |
0 | |
1.7|3.13 | |
1.8|3.3 | |
1.9|3.47 | |
-40 | |
105 | |
Mounting | Surface Mount |
Package Height | 1.19 |
Package Width | 12 |
Package Length | 12 |
PCB changed | 184 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
184 | |
Lead Shape | Ball |
