Analog Devices ADBMS6830BCSWZ-RL Battery Management ICs
Battery Monitoring 1mA 5.7V 80-Pin LQFP EP
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Battery Monitoring | |
0.65 | |
11 | |
40 | |
80 | |
5.7 | |
1(Max) | |
-40 | |
125 | |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 12 |
Package Length | 12 |
PCB changed | 80 |
Standard Package Name | QFP |
Supplier Package | LQFP EP |
80 |