Texas InstrumentsADC08832IM/NOPBAnalog to Digital Converters - ADCs
2-Channel Single ADC SAR 250ksps 8-bit Serial 8-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
8bit | |
1 | |
2|1 | |
250ksps | |
Serial (3-Wire, Microwire) | |
Voltage | |
Single-Ended|Differential | |
Supply | |
Unipolar | |
Single | |
5V | |
4.5 | |
5 | |
6 | |
8.5 | |
±0.2LSB(Typ) | |
±0.3LSB(Typ) | |
48.5dB(Typ) | |
Yes | |
Yes | |
No | |
-40 | |
85 | |
Tube | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |