EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Architecture | Pipelined |
Resolution | 8bit |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Sampling Rate | 60Msps |
Digital Interface Type | Parallel |
Input Type | Voltage |
Input Signal Type | Single-Ended |
Voltage Reference | External |
Polarity of Input Voltage | Unipolar |
Voltage Supply Source | Single |
Input Voltage | 1.6V |
Minimum Single Supply Voltage (V) | 2.4 |
Typical Single Supply Voltage (V) | 3 |
Maximum Single Supply Voltage (V) | 3.6 |
Maximum Power Dissipation (mW) | 63 |
Integral Nonlinearity Error | -1.35/1.9LSB |
Full Scale Error | ±13mV |
Signal to Noise Ratio | 48dB(Typ) |
No Missing Codes (bit) | 8 |
Sample and Hold | Yes |
Single-Ended Input | Yes |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 7.9(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 24 |
Lead Shape | Gull-wing |