Texas InstrumentsADC09SJ800AAVTQ1Analog to Digital Converters - ADCs
Automotive AEC-Q100 Single-Channel, Analog-To-Digital Converter
Compliant | |
3A991.c.1 | |
Active | |
8542.39.00.30 | |
Automotive | Yes |
PPAP | Yes |
Folding|Interpolating | |
9bit | |
1 | |
53.5dB | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.51(Max) |
Package Width | 10.15(Max) |
Package Length | 10.15(Max) |
PCB changed | 144 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
144 |
EDA / CAD Models |