Texas InstrumentsADC1175CIMTC/NOPBAnalog to Digital Converters - ADCs
1-Channel Single ADC Pipelined 20Msps 8-bit Parallel 24-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
Pipelined | |
8bit | |
1 | |
1 | |
20Msps | |
Parallel | |
Voltage | |
Single-Ended | |
Internal|External | |
Unipolar | |
Analog and Digital | |
2V | |
4.75 | |
5 | |
5.25 | |
60 | |
±1.3LSB | |
0.4%FSR(Typ) | |
47.6dB(Typ) | |
8 | |
Yes | |
Yes | |
Yes | |
-20 | |
75 | |
Tube | |
Commercial | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 7.9(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP |
24 | |
Lead Shape | Gull-wing |