STMicroelectronicsADC120IPTAnalog to Digital Converters - ADCs
8-Channel Single ADC SAR 1Msps 12-bit Serial 16-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 8 | |
| 1Msps | |
| Serial (SPI) | |
| Voltage | |
| Single-Ended | |
| Unipolar | |
| Single | |
| 3.6V | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| ±1.1LSB | |
| ±2.3LSB | |
| 73dB(Typ) | |
| 12 | |
| Yes | |
| Yes | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
