Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
12bit | |
1 | |
2 | |
500ksps | |
Serial (4-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Single-Ended | |
Supply | |
Unipolar | |
Single | |
5.25V | |
2.7 | |
3.3|5 | |
5.25 | |
±1.1LSB | |
±1.5LSB | |
72.5dB(Typ) | |
12 | |
Yes | |
Yes | |
No | |
-40 | |
85 | |
Tape and Reel | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | VSSOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |