Texas InstrumentsADC128S052CIMTXAnalog to Digital Converters - ADCs
8-Channel Single ADC SAR 500ksps 12-bit Serial 16-Pin TSSOP T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
12bit | |
1 | |
8 | |
500ksps | |
Serial (SPI, QSPI, Microwire) | |
Voltage | |
Single-Ended | |
Supply | |
Unipolar | |
Analog and Digital | |
5.25V | |
2.7 | |
3.3|5 | |
5.25 | |
±1LSB | |
±2LSB | |
73dB(Typ) | |
12 | |
Yes | |
Yes | |
Yes | |
-40 | |
125 | |
Tape and Reel | |
Extended Industrial | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |