Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5.15(Max) |
Package Length | 5.15(Max) |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
32 | |
Lead Shape | No Lead |
EDA / CAD Models |