Texas InstrumentsADC12C170CISQ/NOPBAnalog to Digital Converters - ADCs
1-Channel Single ADC Pipelined 170Msps 12-bit Parallel 48-Pin WQFN EP T/R
Compliant | |
3A991c.2. | |
Active | |
8542.39.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
Pipelined | |
12bit | |
1 | |
1 | |
170Msps | |
Parallel | |
Voltage | |
Differential | |
Internal|External | |
Unipolar | |
Analog and Digital | |
2V | |
3 | |
3.3 | |
3.6 | |
5200 | |
-3.29LSB | |
-3.75%FSR | |
67.5dB(Typ) | |
12 | |
Yes | |
No | |
Yes | |
-40 | |
85 | |
Tape and Reel | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 7.15(Max) |
Package Length | 7.15(Max) |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
48 | |
Lead Shape | No Lead |